Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
15mm
Carriage Length
63.3mm
Carriage Width
47mm
Dynamic Load Rating
8400N
Static Load Rating
15400N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 47.608
BD 47.608 Each (Exc. Vat)
BD 52.369
BD 52.369 Each (inc. VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 8400N Dynamic Load, 15mm Rail Width
1
BD 47.608
BD 47.608 Each (Exc. Vat)
BD 52.369
BD 52.369 Each (inc. VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 8400N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 47.608 |
5+ | BD 45.705 |
Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
15mm
Carriage Length
63.3mm
Carriage Width
47mm
Dynamic Load Rating
8400N
Static Load Rating
15400N
Country of Origin
Taiwan, Province Of China