Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
20mm
Carriage Length
73.3mm
Carriage Width
44mm
Dynamic Load Rating
12400N
Static Load Rating
24550N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 63.718
BD 63.718 Each (Exc. Vat)
BD 70.090
BD 70.090 Each (inc. VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 12400N Dynamic Load, 20mm Rail Width
1
BD 63.718
BD 63.718 Each (Exc. Vat)
BD 70.090
BD 70.090 Each (inc. VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 12400N Dynamic Load, 20mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 63.718 |
5+ | BD 61.358 |
Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
20mm
Carriage Length
73.3mm
Carriage Width
44mm
Dynamic Load Rating
12400N
Static Load Rating
24550N
Country of Origin
Taiwan, Province Of China