Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
25mm
Carriage Length
106.5mm
Carriage Width
48mm
Dynamic Load Rating
24400N
Static Load Rating
44600N
Country of Origin
Taiwan, Province Of China
You may be interested in
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail WidthBrand: Ewellix Makers in Motion
BD 88.458Each (Exc. Vat)
Stock information temporarily unavailable.
BD 102.724
BD 102.724 Each (Exc. Vat)
BD 112.996
BD 112.996 Each (inc. VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail Width
1
BD 102.724
BD 102.724 Each (Exc. Vat)
BD 112.996
BD 112.996 Each (inc. VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 102.724 |
5+ | BD 98.637 |
You may be interested in
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail WidthBrand: Ewellix Makers in Motion
BD 88.458Each (Exc. Vat)
Technical Document
Specifications
Manufacturer Series
LLTHC
For Rail Width
25mm
Carriage Length
106.5mm
Carriage Width
48mm
Dynamic Load Rating
24400N
Static Load Rating
44600N
Country of Origin
Taiwan, Province Of China
You may be interested in
Ewellix Makers in Motion Linear Guide Carriage LLTHC, 24400N Dynamic Load, 25mm Rail WidthBrand: Ewellix Makers in Motion
BD 88.458Each (Exc. Vat)