Ewellix Makers in Motion LLTHR Series, LLTHR 30 1000 P5 E0, Linear Guide Rail 28mm width 1000mm Length

RS Stock No.: 184-9723Brand: Ewellix Makers in MotionManufacturers Part No.: LLTHR 30 1000 P5 E0
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

28mm

Rail Length

1000mm

Manufacturer Series

LLTHR

Material

Plastic

Material

Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 178.404

BD 178.404 Each (Exc. Vat)

BD 196.244

BD 196.244 Each (inc. VAT)

Ewellix Makers in Motion LLTHR Series, LLTHR 30 1000 P5 E0, Linear Guide Rail 28mm width 1000mm Length

BD 178.404

BD 178.404 Each (Exc. Vat)

BD 196.244

BD 196.244 Each (inc. VAT)

Ewellix Makers in Motion LLTHR Series, LLTHR 30 1000 P5 E0, Linear Guide Rail 28mm width 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 178.404
5+BD 174.542

Technical Document

Specifications

Rail Width

28mm

Rail Length

1000mm

Manufacturer Series

LLTHR

Material

Plastic

Material

Steel

Country of Origin

Taiwan, Province Of China