Ewellix Linear Shaft Support Bearing Housing 62 x 28 x 54mm, LSHS25

RS Stock No.: 284-9532Brand: Ewellix Makers in MotionManufacturers Part No.: LSHS25
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Type

Bearing Housing

Dimensions

62 x 28 x 54mm

Housing Width

28mm

Housing Length

62mm

Housing Height

54mm

Country of Origin

Germany

Product details

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.

Stock information temporarily unavailable.

BD 29.425

BD 29.425 Each (Exc. Vat)

BD 32.367

BD 32.367 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 62 x 28 x 54mm, LSHS25

BD 29.425

BD 29.425 Each (Exc. Vat)

BD 32.367

BD 32.367 Each (inc. VAT)

Ewellix Linear Shaft Support Bearing Housing 62 x 28 x 54mm, LSHS25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.425
5 - 9BD 28.462
10+BD 28.308

Technical Document

Specifications

Type

Bearing Housing

Dimensions

62 x 28 x 54mm

Housing Width

28mm

Housing Length

62mm

Housing Height

54mm

Country of Origin

Germany

Product details

LSHS Shaft Blocks

LSHS shaft blocks are solid aluminium alloy extrusions.

LSHS shaft blocks are mounted with through bolts or directly via threaded holes in the base.