Ewellix Bearing Unit LUHR 30

RS Stock No.: 284-9396Brand: Ewellix Makers in MotionManufacturers Part No.: LUHR 30
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Bearing Inside Diameter

30mm

Bearing Outside Diameter

40mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

67 x 50 x 60mm

Dynamic Load Rating

3150N

Static Load Rating

2700N

Housing Width

50mm

Housing Height

60mm

Housing Length

67mm

Country of Origin

Germany

Product details

LUHR Ball Bushes Block Sets - Closed

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in
Stock information temporarily unavailable.

BD 61.308

BD 61.308 Each (Exc. Vat)

BD 67.439

BD 67.439 Each (inc. VAT)

Ewellix Bearing Unit LUHR 30

BD 61.308

BD 61.308 Each (Exc. Vat)

BD 67.439

BD 67.439 Each (inc. VAT)

Ewellix Bearing Unit LUHR 30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 61.308
5 - 9BD 59.609
10+BD 59.279
You may be interested in

Technical Document

Specifications

Bearing Inside Diameter

30mm

Bearing Outside Diameter

40mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

67 x 50 x 60mm

Dynamic Load Rating

3150N

Static Load Rating

2700N

Housing Width

50mm

Housing Height

60mm

Housing Length

67mm

Country of Origin

Germany

Product details

LUHR Ball Bushes Block Sets - Closed

Supplied with

LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

You may be interested in