Ewellix Screw Shaft, 10mm Shaft Diameter , 1050mm Shaft Length
RS Stock No.: 341-1778Brand: Ewellix Makers in MotionManufacturers Part No.: VH 10X2 R 1000 G9 PACKED

Technical Document
Specifications
Shaft Diameter
10mm
Shaft Length
1050mm
Lead Size
2mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed
BD 77.952
BD 77.952 Each (Exc. Vat)
BD 85.747
BD 85.747 Each (inc. VAT)
Ewellix Screw Shaft, 10mm Shaft Diameter , 1050mm Shaft Length
1
BD 77.952
BD 77.952 Each (Exc. Vat)
BD 85.747
BD 85.747 Each (inc. VAT)
Ewellix Screw Shaft, 10mm Shaft Diameter , 1050mm Shaft Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Shaft Diameter
10mm
Shaft Length
1050mm
Lead Size
2mm
Country of Origin
France
Product details
Miniature Ball Screws, Type SH/SD
Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed