Ewellix Makers in Motion Screw Shaft, 6mm Shaft Diameter , 1050mm Shaft Length

RS Stock No.: 341-1756Brand: Ewellix Makers in MotionManufacturers Part No.: VH 6X2 R 1000 G9 PACKED
brand-logo
View all in Ball Screws

Technical Document

Specifications

Shaft Diameter

6mm

Shaft Length

1050mm

Lead Size

2mm

Country of Origin

France

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

Stock information temporarily unavailable.

BD 97.812

BD 97.812 Each (Exc. Vat)

BD 107.593

BD 107.593 Each (inc. VAT)

Ewellix Makers in Motion Screw Shaft, 6mm Shaft Diameter , 1050mm Shaft Length

BD 97.812

BD 97.812 Each (Exc. Vat)

BD 107.593

BD 107.593 Each (inc. VAT)

Ewellix Makers in Motion Screw Shaft, 6mm Shaft Diameter , 1050mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

6mm

Shaft Length

1050mm

Lead Size

2mm

Country of Origin

France

Product details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed