EXACT Tap Set, M12 Thread

RS Stock No.: 509-0159Brand: EXACTManufacturers Part No.: 03448
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EXACT

Thread Size

M12

Set Type

Threading Tap Set

Type

Machine tap

Number of Pieces

6

Material

HSSG-E

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 84.332

BD 84.332 1 Set (Exc. Vat)

BD 92.765

BD 92.765 1 Set (inc. VAT)

EXACT Tap Set, M12 Thread

BD 84.332

BD 84.332 1 Set (Exc. Vat)

BD 92.765

BD 92.765 1 Set (inc. VAT)

EXACT Tap Set, M12 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Thread Size

M12

Set Type

Threading Tap Set

Type

Machine tap

Number of Pieces

6

Material

HSSG-E

Country of Origin

Bulgaria