Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M10, 1/8 → 3/8 in BSW

RS Stock No.: 508-9389Brand: EXACTManufacturers Part No.: 04972
brand-logo
View all in Tap & Die Wrenches

Technical Document

Specifications

Brand

EXACT

Type

Adjustable Tap Wrench

Thread Size

M3 → M10, 1/8 → 3/8 in BSW

Material

Zinc Pressure Casting

Country of Origin

China

Stock information temporarily unavailable.

BD 3.289

BD 3.289 Each (Exc. Vat)

BD 3.618

BD 3.618 Each (inc. VAT)

EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M10, 1/8 → 3/8 in BSW

BD 3.289

BD 3.289 Each (Exc. Vat)

BD 3.618

BD 3.618 Each (inc. VAT)

EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M3 → M10, 1/8 → 3/8 in BSW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Type

Adjustable Tap Wrench

Thread Size

M3 → M10, 1/8 → 3/8 in BSW

Material

Zinc Pressure Casting

Country of Origin

China