Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT HSS Step Drill Bit 3.5mm x 12.5mm

RS Stock No.: 508-8768Brand: EXACTManufacturers Part No.: 05362
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

10

Material

HSS

Minimum Head Size

3.5mm

Maximum Head Size

12.5mm

Country of Origin

Germany

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
RS PRO HSS 3.3mm x 10.6mm
P.O.A.Each (Exc. Vat)
RS PRO HSS Step Drill Bit 5mm x 13mm
BD 8.536Each (Exc. Vat)
EXACT HSS Step Drill Bit 3mm x 13mm
BD 16.014Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.558

BD 14.558 Each (Exc. Vat)

BD 16.014

BD 16.014 Each (inc. VAT)

EXACT HSS Step Drill Bit 3.5mm x 12.5mm

BD 14.558

BD 14.558 Each (Exc. Vat)

BD 16.014

BD 16.014 Each (inc. VAT)

EXACT HSS Step Drill Bit 3.5mm x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 3.3mm x 10.6mm
P.O.A.Each (Exc. Vat)
RS PRO HSS Step Drill Bit 5mm x 13mm
BD 8.536Each (Exc. Vat)
EXACT HSS Step Drill Bit 3mm x 13mm
BD 16.014Each (Exc. Vat)

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

10

Material

HSS

Minimum Head Size

3.5mm

Maximum Head Size

12.5mm

Country of Origin

Germany

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
RS PRO HSS 3.3mm x 10.6mm
P.O.A.Each (Exc. Vat)
RS PRO HSS Step Drill Bit 5mm x 13mm
BD 8.536Each (Exc. Vat)
EXACT HSS Step Drill Bit 3mm x 13mm
BD 16.014Each (Exc. Vat)