EXACT HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 508-9020Brand: EXACTManufacturers Part No.: 05643
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

EXACT

Head Diameter

10.4mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

34 mm

Number of Pieces

1

Shank Diameter

6.35 mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

Stock information temporarily unavailable.

BD 4.724

BD 4.724 Each (Exc. Vat)

BD 5.196

BD 5.196 Each (inc. VAT)

EXACT HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

BD 4.724

BD 4.724 Each (Exc. Vat)

BD 5.196

BD 5.196 Each (inc. VAT)

EXACT HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Head Diameter

10.4mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

34 mm

Number of Pieces

1

Shank Diameter

6.35 mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks