Technical Document
Specifications
Brand
EXACTHead Diameter
20.5mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS-E
Overall Length
63 mm
Number of Pieces
1
Shank Diameter
10 mm
Country of Origin
Germany
Product details
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Standards
DIN 335C
BD 12.642
BD 12.642 Each (Exc. Vat)
BD 13.906
BD 13.906 Each (inc. VAT)
1
BD 12.642
BD 12.642 Each (Exc. Vat)
BD 13.906
BD 13.906 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EXACTHead Diameter
20.5mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS-E
Overall Length
63 mm
Number of Pieces
1
Shank Diameter
10 mm
Country of Origin
Germany
Product details
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Standards
DIN 335C