EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece

RS Stock No.: 508-9272Brand: EXACTManufacturers Part No.: 05843
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Counterbore

Thread Size

M5

Pilot Diameter

5.5mm

Cutter Diameter

10mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

8 mm

Overall Length

80 mm

Material

HSS

Country of Origin

Bulgaria

Product details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

You may be interested in
Stock information temporarily unavailable.

BD 5.775

BD 5.775 Each (Exc. Vat)

BD 6.353

BD 6.353 Each (inc. VAT)

EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece

BD 5.775

BD 5.775 Each (Exc. Vat)

BD 6.353

BD 6.353 Each (inc. VAT)

EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Counterbore

Thread Size

M5

Pilot Diameter

5.5mm

Cutter Diameter

10mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

8 mm

Overall Length

80 mm

Material

HSS

Country of Origin

Bulgaria

Product details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

You may be interested in