EXACT Threading Tap HSS 1-Piece 1.0mm Pitch Metric Standard M6 Thread

RS Stock No.: 509-0294Brand: EXACTManufacturers Part No.: 05904
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EXACT

Thread Size

M6

Set Type

Threading Tap

Type

Combination

Pitch

1.0mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

44 mm

Material

HSS

Shank Diameter

44 mm

Country of Origin

Bulgaria

Product details

Single-Cut Tap, Combi Shaft, Metric

Features and Benefits

• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive
• Deburring zone with edge breaker
• For core drilling, thread cutting and deburring in a single process
• Crosswise grinding, drills do not drill off-centre — even without centre-punching
• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics

Stock information temporarily unavailable.

BD 6.594

BD 6.594 Each (Exc. Vat)

BD 7.253

BD 7.253 Each (inc. VAT)

EXACT Threading Tap HSS 1-Piece 1.0mm Pitch Metric Standard M6 Thread

BD 6.594

BD 6.594 Each (Exc. Vat)

BD 7.253

BD 7.253 Each (inc. VAT)

EXACT Threading Tap HSS 1-Piece 1.0mm Pitch Metric Standard M6 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Thread Size

M6

Set Type

Threading Tap

Type

Combination

Pitch

1.0mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

44 mm

Material

HSS

Shank Diameter

44 mm

Country of Origin

Bulgaria

Product details

Single-Cut Tap, Combi Shaft, Metric

Features and Benefits

• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive
• Deburring zone with edge breaker
• For core drilling, thread cutting and deburring in a single process
• Crosswise grinding, drills do not drill off-centre — even without centre-punching
• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics