Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT Thread Tap, M20 Thread, 1.5mm Pitch, Metric Fine Standard

RS Stock No.: 508-9749Brand: EXACTManufacturers Part No.: 05973
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EXACT

Thread Size

M20

Set Type

Threading Tap

Type

Straight Flute

Pitch

1.5mm

Thread Standard

Metric Fine

Number of Pieces

1

Overall Length

51 mm

Material

HSS

Country of Origin

Bulgaria

Product details

Cutting taps for special fine threads

HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes

Stock No: 508-9610 is a six piece set including the following:

You may be interested in
Stock information temporarily unavailable.

BD 17.981

BD 17.981 Each (Exc. Vat)

BD 19.779

BD 19.779 Each (inc. VAT)

EXACT Thread Tap, M20 Thread, 1.5mm Pitch, Metric Fine Standard

BD 17.981

BD 17.981 Each (Exc. Vat)

BD 19.779

BD 19.779 Each (inc. VAT)

EXACT Thread Tap, M20 Thread, 1.5mm Pitch, Metric Fine Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EXACT

Thread Size

M20

Set Type

Threading Tap

Type

Straight Flute

Pitch

1.5mm

Thread Standard

Metric Fine

Number of Pieces

1

Overall Length

51 mm

Material

HSS

Country of Origin

Bulgaria

Product details

Cutting taps for special fine threads

HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes

Stock No: 508-9610 is a six piece set including the following:

You may be interested in