EXACT Thread Tap, M25 Thread, 1.5mm Pitch, Metric Fine Standard

RS Stock No.: 508-9632Brand: EXACTManufacturers Part No.: 05974
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EXACT

Thread Size

M25

Set Type

Threading Tap

Type

Straight Flute

Pitch

1.5mm

Thread Standard

Metric Fine

Overall Length

51 mm

Number of Pieces

1

Material

HSS

Country of Origin

Bulgaria

Product details

Cutting taps for special fine threads

HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes

Stock No: 508-9610 is a six piece set including the following:

Stock information temporarily unavailable.

BD 24.926

BD 24.926 Each (Exc. Vat)

BD 27.419

BD 27.419 Each (inc. VAT)

EXACT Thread Tap, M25 Thread, 1.5mm Pitch, Metric Fine Standard

BD 24.926

BD 24.926 Each (Exc. Vat)

BD 27.419

BD 27.419 Each (inc. VAT)

EXACT Thread Tap, M25 Thread, 1.5mm Pitch, Metric Fine Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Thread Size

M25

Set Type

Threading Tap

Type

Straight Flute

Pitch

1.5mm

Thread Standard

Metric Fine

Overall Length

51 mm

Number of Pieces

1

Material

HSS

Country of Origin

Bulgaria

Product details

Cutting taps for special fine threads

HSS special cutting taps with a straight flute; for metric ISO fine threads DIN 13, tolerance 6H
Profile ground and relief ground
With a hex drive for working with socket bits and ratchet
Short design for working in areas with limited accessibility
Guide mandrel for thread drill holes

Stock No: 508-9610 is a six piece set including the following: