Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

RS Stock No.: 499-453Brand: EXACTManufacturers Part No.: 50070
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

EXACT

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Country of Origin

Germany

Product details

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Stock information temporarily unavailable.

BD 98.654

BD 98.654 1 Set (Exc. Vat)

BD 108.519

BD 108.519 1 Set (inc. VAT)

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits

BD 98.654

BD 98.654 1 Set (Exc. Vat)

BD 108.519

BD 108.519 1 Set (inc. VAT)

EXACT 3-Piece Step Drill Bit Set for Metal, 30mm Max, 4mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Set Contents

Step Drill Bits

Country of Origin

Germany

Product details

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case