Technical Document
Specifications
Brand
EXACTDrilling Application
Metal
Drill Bit Type
Cone Cutter
Material
HSS
Number of Pieces
4
Minimum Size
3mm
Maximum Size
30.5mm
Set Contents
Cone Cutter Drill Bits
Product details
Sheet metal hole cutter, straight tap, HSS TiAlN
HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
Warning
Not suitable for aluminium. Use without cooling agents.
BD 45.243
BD 45.243 1 Set (Exc. Vat)
BD 49.767
BD 49.767 1 Set (inc. VAT)
1
BD 45.243
BD 45.243 1 Set (Exc. Vat)
BD 49.767
BD 49.767 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EXACTDrilling Application
Metal
Drill Bit Type
Cone Cutter
Material
HSS
Number of Pieces
4
Minimum Size
3mm
Maximum Size
30.5mm
Set Contents
Cone Cutter Drill Bits
Product details
Sheet metal hole cutter, straight tap, HSS TiAlN
HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck
Warning
Not suitable for aluminium. Use without cooling agents.