Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exalium 12V F1 Lead Acid Battery, 1.2Ah

RS Stock No.: 313-480Brand: ExaliumManufacturers Part No.: EXA1.2-12-RS
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Exalium

Capacity

1.2Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F1

Flame Resistant

No

Dimensions

97 X 43 X 56mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

0.5040kg

Stock information temporarily unavailable.

BD 8.696

BD 8.696 Each (Exc. Vat)

BD 9.566

BD 9.566 Each (inc. VAT)

Exalium 12V F1 Lead Acid Battery, 1.2Ah

BD 8.696

BD 8.696 Each (Exc. Vat)

BD 9.566

BD 9.566 Each (inc. VAT)

Exalium 12V F1 Lead Acid Battery, 1.2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exalium

Capacity

1.2Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F1

Flame Resistant

No

Dimensions

97 X 43 X 56mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

0.5040kg