Technical Document
Specifications
Brand
ExaliumCapacity
2.9Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F1
Flame Resistant
No
Dimensions
79 X 56 X 107mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
1.0900kg
BD 15.548
BD 15.548 Each (Exc. Vat)
BD 17.103
BD 17.103 Each (inc. VAT)
1
BD 15.548
BD 15.548 Each (Exc. Vat)
BD 17.103
BD 17.103 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExaliumCapacity
2.9Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F1
Flame Resistant
No
Dimensions
79 X 56 X 107mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
1.0900kg