MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC

RS Stock No.: 686-5409PBrand: MaxLinearManufacturers Part No.: SP232AEN-L
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Dimensions

9.9 x 3.9 x 1.65mm

Length

9.9mm

Height

1.65mm

Width

3.9mm

Product details

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

You may be interested in
MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC
BD 0.418Each (In a Tube of 49) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC
BD 0.418Each (In a Tube of 49) (Exc. Vat)

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Dimensions

9.9 x 3.9 x 1.65mm

Length

9.9mm

Height

1.65mm

Width

3.9mm

Product details

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

You may be interested in
MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC
BD 0.418Each (In a Tube of 49) (Exc. Vat)