Excelsys Switching Power Supply, CX06M-0000-N-A 600W, 1 → 8 Output, 85 → 264V ac Input Voltage

RS Stock No.: 222-6998Brand: ExcelsysManufacturers Part No.: CX06M-0000-N-A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Power Rating

600W

Number of Outputs

1 → 8

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

COOLX600

Country of Origin

China

Stock information temporarily unavailable.

BD 178.354

BD 178.354 Each (Exc. Vat)

BD 196.189

BD 196.189 Each (inc. VAT)

Excelsys Switching Power Supply, CX06M-0000-N-A 600W, 1 → 8 Output, 85 → 264V ac Input Voltage

BD 178.354

BD 178.354 Each (Exc. Vat)

BD 196.189

BD 196.189 Each (inc. VAT)

Excelsys Switching Power Supply, CX06M-0000-N-A 600W, 1 → 8 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 178.354
5 - 9BD 173.002
10 - 24BD 170.258
25 - 49BD 167.387
50+BD 164.356

Technical Document

Specifications

Power Rating

600W

Number of Outputs

1 → 8

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

COOLX600

Country of Origin

China