Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Excelsys Switching Power Supply, CX06S-0000-N-A 600W, 1 → 8 Output, 85 → 264V ac Input Voltage

RS Stock No.: 222-6999Brand: ExcelsysManufacturers Part No.: CX06S-0000-N-A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Power Rating

600W

Number of Outputs

1 → 8

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

COOLX600

Country of Origin

China

Stock information temporarily unavailable.

BD 141.141

BD 141.141 Each (Exc. Vat)

BD 155.255

BD 155.255 Each (inc. VAT)

Excelsys Switching Power Supply, CX06S-0000-N-A 600W, 1 → 8 Output, 85 → 264V ac Input Voltage

BD 141.141

BD 141.141 Each (Exc. Vat)

BD 155.255

BD 155.255 Each (inc. VAT)

Excelsys Switching Power Supply, CX06S-0000-N-A 600W, 1 → 8 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

600W

Number of Outputs

1 → 8

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

COOLX600

Country of Origin

China