Expert by Facom Fabric Tool Bag with Shoulder Strap 465mm x 215mm x 310mm

RS Stock No.: 188-3117Brand: Expert by FacomManufacturers Part No.: E010601
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Bag

Material

Fabric

Length

465mm

Width

215mm

Height

310mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 77.605

BD 77.605 Each (Exc. Vat)

BD 85.365

BD 85.365 Each (inc. VAT)

Expert by Facom Fabric Tool Bag with Shoulder Strap 465mm x 215mm x 310mm

BD 77.605

BD 77.605 Each (Exc. Vat)

BD 85.365

BD 85.365 Each (inc. VAT)

Expert by Facom Fabric Tool Bag with Shoulder Strap 465mm x 215mm x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Tool Bag

Material

Fabric

Length

465mm

Width

215mm

Height

310mm

Shoulder Strap

Yes

Country of Origin

China