Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom Fabric Wheeled Bag with Shoulder Strap 338mm x 218mm x 470mm

RS Stock No.: 188-3118Brand: Expert by FacomManufacturers Part No.: E010602
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Wheeled Bag

Material

Fabric

Length

338mm

Width

218mm

Height

470mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 116.485

BD 116.485 Each (Exc. Vat)

BD 128.133

BD 128.133 Each (inc. VAT)

Expert by Facom Fabric Wheeled Bag with Shoulder Strap 338mm x 218mm x 470mm

BD 116.485

BD 116.485 Each (Exc. Vat)

BD 128.133

BD 128.133 Each (inc. VAT)

Expert by Facom Fabric Wheeled Bag with Shoulder Strap 338mm x 218mm x 470mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Wheeled Bag

Material

Fabric

Length

338mm

Width

218mm

Height

470mm

Shoulder Strap

Yes

Country of Origin

China