Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140 mm Overall

RS Stock No.: 188-3033Brand: Expert by FacomManufacturers Part No.: E030605
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Overall Length

140 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 18.293

BD 18.293 Each (Exc. Vat)

BD 20.122

BD 20.122 Each (inc. VAT)

Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140 mm Overall

BD 18.293

BD 18.293 Each (Exc. Vat)

BD 20.122

BD 20.122 Each (inc. VAT)

Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Overall Length

140 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China