Technical Document
Specifications
Brand
Expert by FacomSpanner Type
Combination Ratchet Spanner
Metric Size
8mm
Overall Length
135 mm
Imperial or Metric
Metric
Series
OPEN END EXPERT WRENCHES WITH RATCHET
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
Expert by Facom OPEN END EXPERT WRENCHES WITH RATCHET Series Spanner, 8mm, Metric, 135 mm Overall
1
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
Expert by Facom OPEN END EXPERT WRENCHES WITH RATCHET Series Spanner, 8mm, Metric, 135 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSpanner Type
Combination Ratchet Spanner
Metric Size
8mm
Overall Length
135 mm
Imperial or Metric
Metric
Series
OPEN END EXPERT WRENCHES WITH RATCHET
Country of Origin
Taiwan, Province Of China