Expert by Facom 10 mm Round Socket Wrench with Ratchet Handle, 129 mm Overall

RS Stock No.: 255-2770Brand: Expert by FacomManufacturers Part No.: E113372
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

10 mm

Handle Type

Ratchet

Drive Shape

Round

Overall Length

129 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 3.514

BD 3.514 Each (Exc. Vat)

BD 3.865

BD 3.865 Each (inc. VAT)

Expert by Facom 10 mm Round Socket Wrench with Ratchet Handle, 129 mm Overall

BD 3.514

BD 3.514 Each (Exc. Vat)

BD 3.865

BD 3.865 Each (inc. VAT)

Expert by Facom 10 mm Round Socket Wrench with Ratchet Handle, 129 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

10 mm

Handle Type

Ratchet

Drive Shape

Round

Overall Length

129 mm

Country of Origin

China