Expert by Facom 12mm, 1/2 in Drive Impact Socket, 38 mm length

RS Stock No.: 188-2986Brand: Expert by FacomManufacturers Part No.: E113492
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Socket Size

12mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Stock information temporarily unavailable.

BD 3.548

BD 3.548 Each (Exc. Vat)

BD 3.903

BD 3.903 Each (inc. VAT)

Expert by Facom 12mm, 1/2 in Drive Impact Socket, 38 mm length

BD 3.548

BD 3.548 Each (Exc. Vat)

BD 3.903

BD 3.903 Each (inc. VAT)

Expert by Facom 12mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

12mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square