Technical Document
Specifications
Brand
Expert by FacomSocket Size
17mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Overall Length
38 mm
Drive Type
Square
Stock information temporarily unavailable.
BD 3.817
BD 3.817 Each (Exc. Vat)
BD 4.199
BD 4.199 Each (inc. VAT)
Expert by Facom 17mm, 1/2 in Drive Impact Socket, 38 mm length
1
BD 3.817
BD 3.817 Each (Exc. Vat)
BD 4.199
BD 4.199 Each (inc. VAT)
Expert by Facom 17mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Size
17mm
Socket Type
Standard Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Overall Length
38 mm
Drive Type
Square