Technical Document
Specifications
Brand
Expert by FacomSocket Size
38mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
60 mm
Drive Type
Hex
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 10.032
BD 10.032 Each (Exc. Vat)
BD 11.035
BD 11.035 Each (inc. VAT)
Expert by Facom 3/4 in Drive 38mm Standard Socket, 6 point, 60 mm Overall Length
1
BD 10.032
BD 10.032 Each (Exc. Vat)
BD 11.035
BD 11.035 Each (inc. VAT)
Expert by Facom 3/4 in Drive 38mm Standard Socket, 6 point, 60 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Size
38mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
60 mm
Drive Type
Hex
Country of Origin
Taiwan, Province Of China