Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom Rechargeable Pen Light, Inspection Lamp, Handheld

RS Stock No.: 255-2832Brand: Expert by FacomManufacturers Part No.: E201406
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Rechargeable Pen Light

Lamp Supplied

Yes

Light Style

Handheld

Wattage

500 mW

Arm Length

170mm

Country of Origin

China

Stock information temporarily unavailable.

BD 13.068

BD 13.068 Each (Exc. Vat)

BD 14.375

BD 14.375 Each (inc. VAT)

Expert by Facom Rechargeable Pen Light, Inspection Lamp, Handheld

BD 13.068

BD 13.068 Each (Exc. Vat)

BD 14.375

BD 14.375 Each (inc. VAT)

Expert by Facom Rechargeable Pen Light, Inspection Lamp, Handheld
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Rechargeable Pen Light

Lamp Supplied

Yes

Light Style

Handheld

Wattage

500 mW

Arm Length

170mm

Country of Origin

China