Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exsys 4 Port USB 2.0 CAT 5, CAT 6 Extender, up to 50m Extension Distance

RS Stock No.: 217-840Brand: ExsysManufacturers Part No.: EX-1446
View all in USB Extenders

Technical Document

Specifications

Brand

Exsys

USB Standard

USB 2.0

Number of Usb Ports

4

Extension Distance

50m

Transmission Method

CAT 5, CAT 6

Local Device Dimensions

65 x 60 x 23mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 50.725

BD 50.725 Each (Exc. Vat)

BD 55.797

BD 55.797 Each (inc. VAT)

Exsys 4 Port USB 2.0 CAT 5, CAT 6 Extender, up to 50m Extension Distance

BD 50.725

BD 50.725 Each (Exc. Vat)

BD 55.797

BD 55.797 Each (inc. VAT)

Exsys 4 Port USB 2.0 CAT 5, CAT 6 Extender, up to 50m Extension Distance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exsys

USB Standard

USB 2.0

Number of Usb Ports

4

Extension Distance

50m

Transmission Method

CAT 5, CAT 6

Local Device Dimensions

65 x 60 x 23mm

Country of Origin

Taiwan, Province Of China