Exsys 2 Port POE Injector, 24V Input, 56V dc Output, 3A, 30.2W
Technical Document
Specifications
Brand
ExsysInput Voltage
24V
Output Voltage
56V dc
Output Current
3A
Number of Output Ports
2
Power Rating
30.2W
Distrelec Product Id
30162299
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 78.815
BD 78.815 Each (Exc. Vat)
BD 86.697
BD 86.697 Each (inc. VAT)
Exsys 2 Port POE Injector, 24V Input, 56V dc Output, 3A, 30.2W
1
BD 78.815
BD 78.815 Each (Exc. Vat)
BD 86.697
BD 86.697 Each (inc. VAT)
Exsys 2 Port POE Injector, 24V Input, 56V dc Output, 3A, 30.2W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 78.815 |
5 - 9 | BD 77.688 |
10 - 24 | BD 76.494 |
25 - 49 | BD 75.224 |
50+ | BD 73.892 |
Technical Document
Specifications
Brand
ExsysInput Voltage
24V
Output Voltage
56V dc
Output Current
3A
Number of Output Ports
2
Power Rating
30.2W
Distrelec Product Id
30162299
Country of Origin
Taiwan, Province Of China