Exsys EX Series Digital I/O Module, Digital, Transistor, 5 vdc

RS Stock No.: 284-4435Brand: ExsysManufacturers Part No.: EX-6011Distrelec Article No.: 11033544
View all in PLC Accessories

Technical Document

Specifications

Brand

Exsys

Accessory Type

Adapter

Series

Ex

Input Type

Digital

Number of Inputs

4

Output Type

Transistor

Number of Outputs

4

Supply Voltage

5 Vdc

Distrelec Product Id

11033544

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 52.338

BD 52.338 Each (Exc. Vat)

BD 57.572

BD 57.572 Each (inc. VAT)

Exsys EX Series Digital I/O Module, Digital, Transistor, 5 vdc

BD 52.338

BD 52.338 Each (Exc. Vat)

BD 57.572

BD 57.572 Each (inc. VAT)

Exsys EX Series Digital I/O Module, Digital, Transistor, 5 vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exsys

Accessory Type

Adapter

Series

Ex

Input Type

Digital

Number of Inputs

4

Output Type

Transistor

Number of Outputs

4

Supply Voltage

5 Vdc

Distrelec Product Id

11033544

Country of Origin

Taiwan, Province Of China