Exsys 4 Port PCIe Ethernet, PCIe x4 Network Card, 10/100/1000Mbit/s
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
Ethernet, PCIe x4
Network Speed
10/100/1000Mbit/s
Number Of Ports
4
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 74.376
BD 74.376 Each (Exc. Vat)
BD 81.814
BD 81.814 Each (inc. VAT)
Exsys 4 Port PCIe Ethernet, PCIe x4 Network Card, 10/100/1000Mbit/s
1
BD 74.376
BD 74.376 Each (Exc. Vat)
BD 81.814
BD 81.814 Each (inc. VAT)
Exsys 4 Port PCIe Ethernet, PCIe x4 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
Ethernet, PCIe x4
Network Speed
10/100/1000Mbit/s
Number Of Ports
4
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China