Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech 380396 Insulation Tester, 500V Min, 5000V Max, CAT IV

RS Stock No.: 288-0114Brand: ExtechManufacturers Part No.: 380396
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Extech

Model Number p

380396

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

500V

Display Type

Bar Graphs, LCD

Safety Category

CAT IV 600VV

Country of Origin

China

Stock information temporarily unavailable.

BD 444.098

BD 444.098 Each (Exc. Vat)

BD 488.508

BD 488.508 Each (inc. VAT)

Extech 380396 Insulation Tester, 500V Min, 5000V Max, CAT IV

BD 444.098

BD 444.098 Each (Exc. Vat)

BD 488.508

BD 488.508 Each (inc. VAT)

Extech 380396 Insulation Tester, 500V Min, 5000V Max, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Model Number p

380396

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

500V

Display Type

Bar Graphs, LCD

Safety Category

CAT IV 600VV

Country of Origin

China