Technical Document
Specifications
Brand
ExtechAbsolute Maximum Current Measurement
1200A
Absolute Maximum Power Measurement
9990kW
Number of Phases
3
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5
Country of Origin
Taiwan, Province Of China
BD 1,224.294
BD 1,224.294 Each (Exc. Vat)
BD 1,346.723
BD 1,346.723 Each (inc. VAT)
Extech Power Quality Analyser, 3-Phase, 1200A Max, 600V Max
1
BD 1,224.294
BD 1,224.294 Each (Exc. Vat)
BD 1,346.723
BD 1,346.723 Each (inc. VAT)
Extech Power Quality Analyser, 3-Phase, 1200A Max, 600V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ExtechAbsolute Maximum Current Measurement
1200A
Absolute Maximum Power Measurement
9990kW
Number of Phases
3
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5
Country of Origin
Taiwan, Province Of China