Hazardous Product

Extech 407760 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 102-494Brand: ExtechManufacturers Part No.: 407760
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

IEC 61672-1 Class 2

Data Logging

Yes

Maximum Frequency

8kHz

Model Number p

407760

Model Number (p)

407760

Country of Origin

China

Stock information temporarily unavailable.

BD 122.556

BD 122.556 Each (Exc. Vat)

BD 134.812

BD 134.812 Each (inc. VAT)

Extech 407760 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

BD 122.556

BD 122.556 Each (Exc. Vat)

BD 134.812

BD 134.812 Each (inc. VAT)

Extech 407760 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

IEC 61672-1 Class 2

Data Logging

Yes

Maximum Frequency

8kHz

Model Number p

407760

Model Number (p)

407760

Country of Origin

China