Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 267-6389Brand: ExtechManufacturers Part No.: 407780A
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

DOSE Measurement

No

Data Logging

Yes

Maximum Frequency

8kHz

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 760.725

BD 760.725 Each (Exc. Vat)

BD 836.797

BD 836.797 Each (inc. VAT)

Extech Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

BD 760.725

BD 760.725 Each (Exc. Vat)

BD 836.797

BD 836.797 Each (inc. VAT)

Extech Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

DOSE Measurement

No

Data Logging

Yes

Maximum Frequency

8kHz

Country of Origin

Taiwan, Province Of China