Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Extech 445580-NIST Pen Digital Thermohygrometer, ±5 % Accuracy, +122°F Max, 90%RH Max

RS Stock No.: 288-0188Brand: ExtechManufacturers Part No.: 445580-NIST
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+122°F

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±1.8 °F

Temperature Measurement Resolution

0.1°F

Model Number p

445580-NIST

Best Humidity Measurement Accuracy

±5 %

Meter Type

Pen Digital

Country of Origin

China

Stock information temporarily unavailable.

BD 74.828

BD 74.828 Each (Exc. Vat)

BD 82.311

BD 82.311 Each (inc. VAT)

Extech 445580-NIST Pen Digital Thermohygrometer, ±5 % Accuracy, +122°F Max, 90%RH Max

BD 74.828

BD 74.828 Each (Exc. Vat)

BD 82.311

BD 82.311 Each (inc. VAT)

Extech 445580-NIST Pen Digital Thermohygrometer, ±5 % Accuracy, +122°F Max, 90%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+122°F

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±1.8 °F

Temperature Measurement Resolution

0.1°F

Model Number p

445580-NIST

Best Humidity Measurement Accuracy

±5 %

Meter Type

Pen Digital

Country of Origin

China