Hazardous Product

Extech 45168CP Vane Anemometer, 20m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative

RS Stock No.: 288-0197Brand: ExtechManufacturers Part No.: 45168CP
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity

Model Number p

45168CP

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Country of Origin

China

Stock information temporarily unavailable.

BD 98.571

BD 98.571 Each (Exc. Vat)

BD 108.428

BD 108.428 Each (inc. VAT)

Extech 45168CP Vane Anemometer, 20m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative

BD 98.571

BD 98.571 Each (Exc. Vat)

BD 108.428

BD 108.428 Each (inc. VAT)

Extech 45168CP Vane Anemometer, 20m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity

Model Number p

45168CP

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Country of Origin

China