Hazardous Product

Extech BR450W-D 5.5mm probe Inspection Camera, 1.5m Probe Length, 1280 x 720pixels Resolution, LED Illumination

RS Stock No.: 303-406Brand: ExtechManufacturers Part No.: BR450W-D
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

Extech

Probe Length

1.5m

Probe Diameter

5.5mm

Resolution

1280 x 720pixels

Field of View

68°

Illumination Type

LED

Country of Origin

China

BD 116.072

BD 116.072 Each (Exc. Vat)

BD 127.679

BD 127.679 Each (inc. VAT)

Extech BR450W-D 5.5mm probe Inspection Camera, 1.5m Probe Length, 1280 x 720pixels Resolution, LED Illumination

BD 116.072

BD 116.072 Each (Exc. Vat)

BD 127.679

BD 127.679 Each (inc. VAT)

Extech BR450W-D 5.5mm probe Inspection Camera, 1.5m Probe Length, 1280 x 720pixels Resolution, LED Illumination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Probe Length

1.5m

Probe Diameter

5.5mm

Resolution

1280 x 720pixels

Field of View

68°

Illumination Type

LED

Country of Origin

China