Extech CG204 Thickness Gauge, 1250μm, ±3 % Accuracy, 0.1 Resolution, LCD Display
Technical Document
Specifications
Brand
ExtechResolution
0.1
Accuracy
±3 %
Display Type
LCD
Maximum Measurement
1250µm
Model Number p
CG204
Model Number (p)
CG204
Distrelec Product Id
30060495
Country of Origin
China
BD 183.722
BD 183.722 Each (Exc. Vat)
BD 202.094
BD 202.094 Each (inc. VAT)
1
BD 183.722
BD 183.722 Each (Exc. Vat)
BD 202.094
BD 202.094 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechResolution
0.1
Accuracy
±3 %
Display Type
LCD
Maximum Measurement
1250µm
Model Number p
CG204
Model Number (p)
CG204
Distrelec Product Id
30060495
Country of Origin
China