Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech CO220 Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 99.9%RH Max, AC Adapter-Powered

RS Stock No.: 102-475Brand: ExtechManufacturers Part No.: CO220
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Extech

Maximum Temperature

+60°C

Power Source

AC Adapter

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

99.9%RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

CO220

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 134.761

BD 134.761 Each (Exc. Vat)

BD 148.237

BD 148.237 Each (inc. VAT)

Extech CO220 Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 99.9%RH Max, AC Adapter-Powered

BD 134.761

BD 134.761 Each (Exc. Vat)

BD 148.237

BD 148.237 Each (inc. VAT)

Extech CO220 Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 99.9%RH Max, AC Adapter-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Temperature

+60°C

Power Source

AC Adapter

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

99.9%RH

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

CO220

Country of Origin

Taiwan, Province Of China