Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech EX410A Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 288-0288Brand: ExtechManufacturers Part No.: EX410A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Extech

Multimeter Type

Digital

Model Number p

EX410A

Display Type

Backlit LCD

Model Number (p)

EX410A

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+750°C

Country of Origin

China

Stock information temporarily unavailable.

BD 30.571

BD 30.571 Each (Exc. Vat)

BD 33.628

BD 33.628 Each (inc. VAT)

Extech EX410A Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

BD 30.571

BD 30.571 Each (Exc. Vat)

BD 33.628

BD 33.628 Each (inc. VAT)

Extech EX410A Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Multimeter Type

Digital

Model Number p

EX410A

Display Type

Backlit LCD

Model Number (p)

EX410A

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+750°C

Country of Origin

China