Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech EX655 Clamp Meters, 600A dc, Max Current 600A ac CAT II 1000V

RS Stock No.: 102-514Brand: ExtechManufacturers Part No.: EX655
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

EX655

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT II 1000 V, CAT III 600V

Country of Origin

China

Stock information temporarily unavailable.

BD 74.083

BD 74.083 Each (Exc. Vat)

BD 81.491

BD 81.491 Each (inc. VAT)

Extech EX655 Clamp Meters, 600A dc, Max Current 600A ac CAT II 1000V

BD 74.083

BD 74.083 Each (Exc. Vat)

BD 81.491

BD 81.491 Each (inc. VAT)

Extech EX655 Clamp Meters, 600A dc, Max Current 600A ac CAT II 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

EX655

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT II 1000 V, CAT III 600V

Country of Origin

China