Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech EX820A Clamp Meter, Max Current 10A ac CAT IV

RS Stock No.: 298-043Brand: ExtechManufacturers Part No.: EX840A
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

EX820A

Safety Category

Cat IV 600 VV

Country of Origin

China

Stock information temporarily unavailable.

BD 109.699

BD 109.699 Each (Exc. Vat)

BD 120.669

BD 120.669 Each (inc. VAT)

Extech EX820A Clamp Meter, Max Current 10A ac CAT IV

BD 109.699

BD 109.699 Each (Exc. Vat)

BD 120.669

BD 120.669 Each (inc. VAT)

Extech EX820A Clamp Meter, Max Current 10A ac CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

EX820A

Safety Category

Cat IV 600 VV

Country of Origin

China