Extech HD500 Infrared Thermometer, -148°F Min, +2501°F Max, ±2 % Accuracy

RS Stock No.: 102-511Brand: ExtechManufacturers Part No.: HD500
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+2501°F

Best Accuracy

±2 %

Absolute Minimum Temperature Measurement

-148°F

Distance to spot Ratio

30:1

Model Number p

HD500

Country of Origin

China

Stock information temporarily unavailable.

BD 154.336

BD 154.336 Each (Exc. Vat)

BD 169.770

BD 169.770 Each (inc. VAT)

Extech HD500 Infrared Thermometer, -148°F Min, +2501°F Max, ±2 % Accuracy

BD 154.336

BD 154.336 Each (Exc. Vat)

BD 169.770

BD 169.770 Each (inc. VAT)

Extech HD500 Infrared Thermometer, -148°F Min, +2501°F Max, ±2 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+2501°F

Best Accuracy

±2 %

Absolute Minimum Temperature Measurement

-148°F

Distance to spot Ratio

30:1

Model Number p

HD500

Country of Origin

China